SPST rocker switch featuring a curved rocker actuator for ON/OFF functionality. Rated for 10A at 250VAC, with an electrical life of 10,000 cycles and a mechanical life of 100,000 cycles. Quick connect termination facilitates easy installation, suitable for panel mounting. Operates reliably within a temperature range of -20°C to 65°C.
ZF Electronics SRB22A2FBBNN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VAC@VDEA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics SRB22A2FBBNN to view detailed technical specifications.
No datasheet is available for this part.