Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 10000Cycles
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ULV |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |