This panel mount rocker switch is a single pole, single throw (SPST) device with a flat rocker actuator style. It has a maximum current rating of 16 amperes at 250 volts AC and a maximum power rating of 559.27 watts. The switch is designed for operation between -20 and 65 degrees Celsius. It meets the requirements of Underwriters Laboratories (UL) for DC voltage and the German Electrical Engineering Association (VDE) for electrical life.
ZF Electronics TRG22F5FEWHS technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ULV |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics TRG22F5FEWHS to view detailed technical specifications.
No datasheet is available for this part.