The TRG26F2CWBNN is a SPDT rocker switch with a maximum current rating of 16 amps at 250VAC. It features a curved actuator style and a quick connect termination style. The switch is designed for panel mount applications and has a mechanical life of 10,000 cycles. The operating temperature range is from -20 to 85 degrees Celsius. The switch is certified for use in applications where it will be subject to the standards of the Underwriters Laboratories (UL) and the German Electrical Engineering Association (VDE).
ZF Electronics TRG26F2CWBNN technical specifications.
| Switch Configuration | (ON) ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ULV |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics TRG26F2CWBNN to view detailed technical specifications.
No datasheet is available for this part.