This SPDT switch features a curved rocker actuator and a maximum current rating of 16 amperes at 250 volts AC. It has a maximum power rating of 559.27 watts and a mechanical life of 50,000 cycles. The switch is designed for panel mount applications and can operate within a temperature range of -20 to 65 degrees Celsius. It meets or exceeds the requirements of Underwriters Laboratories and the German Electrical Engineering Association.
ZF Electronics TRG28F2GYGLS technical specifications.
| Switch Configuration | (ON) OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ULV |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics TRG28F2GYGLS to view detailed technical specifications.
No datasheet is available for this part.