The WRG33F2BBRLN is a DPDT curved rocker switch with a maximum current rating of 16 amps at 250 volts AC. It has a maximum power rating of 559.27 milliwatts and a mechanical life of 10,000 cycles. The switch is designed for panel mount applications and has a termination style of quick connect. It operates within a temperature range of -20 to 65 degrees Celsius.
ZF Electronics WRG33F2BBRLN technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Mechanical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.