Switch Rocker (ON) OFF DPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 50000Cycles
ZF Electronics WRG35F2BBBNN technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VAC@(cULus/VDE)A |
| Max AC Voltage Rating | 250@(cULus/VDE)V |
| Max Power Rating | 559.27@cULusVA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.