The 15TQ060STRL is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 60V and a maximum reverse leakage current of 800uA. The device is packaged in a TO-263-3 surface mount package and is available in quantities of 800 per reel. The 15TQ060STRL is not RoHS compliant.
Vishay 15TQ060STRL technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 1kA |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 15TQ060STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.