This 4.7uF tantalum capacitor has a voltage rating of 4VDC and a tolerance of 20%. It features an ESR of 12 and a leakage current of 0.2. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a case code of A. The operating temperature range is -55 to 125°C.
Kemet T497A475M004CB64107280 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 12Ohm |
| Leakage Current | 0.2uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T497A475M004CB64107280 to view detailed technical specifications.
No datasheet is available for this part.