The 450ME68FC is a 68uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 189 and a lifetime of 2000 hours. It measures 18 X 41 in size and has a radial termination style with a terminal pitch of 7.5mm. The 450ME68FC operates between -40°C and 105°C and is suitable for through hole mounting.
Sun Electronic Industries 450ME68FC technical specifications.
| Capacitance | 68uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 189mA |
| Lifetime | 2000h |
| Size | 18 X 41mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 450ME68FC to view detailed technical specifications.
No datasheet is available for this part.