This SPDT switch features a round plunger actuator and a panel mount termination style. It has a maximum current rating of 10 amps at 115VAC or 28VDC, and a maximum AC voltage rating of 115 volts. The switch has a straight body orientation and an alternate contact function. It is rated for 25,000 electrical life cycles and operates within a temperature range of -55 to 85 degrees Celsius.
Otto Engineering P5-413232 technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering P5-413232 to view detailed technical specifications.
No datasheet is available for this part.