Inductor Power Wirewound 1.2uH 20% 100KHz Composite 12A 0.0075Ohm DCR T/R
Coilcraft AE512PYA122MSH technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AE512PYA122MSH to view detailed technical specifications.
No datasheet is available for this part.