The ALW29902D-R-12V is a panel mount DPST switch with a silver contact material, rated for 220V DC and 440V AC. It has a mechanical life of 5,000,000 cycles and an electrical life of 10,000,000 cycles. The switch operates within a temperature range of -25°C to 50°C and is available in a panel mount configuration.
Idec ALW29902D-R-12V technical specifications.
| Actuator Color | Red |
| Contact Material | Silver |
| Electrical Life | 10000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec ALW29902D-R-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.