The CGD1700HB3P-HM3 is a form-factor-fitting, two-channel gate driver optimized for Wolfspeed Gen3 high-performance 62mm (HM3) SiC power modules. It features onboard 3W isolated power supplies per channel, over-current protection, and reverse polarity protection. It is designed to support switching frequencies up to 90 kHz and provides high-speed switching for 1700V silicon carbide modules with a common-source configuration.
Wolfspeed CGD1700HB3P-HM3 technical specifications.
| Number of Channels | 2count |
| Output Power per Channel | 3W |
| Max Switching Frequency | 90kHz |
| Module Voltage Rating | 1700V |
| Peak Output Current | 14A |
| ECCN | EAR99 |
Download the complete datasheet for Wolfspeed CGD1700HB3P-HM3 to view detailed technical specifications.
No datasheet is available for this part.