
This 8-bit 3-state output IC operates at a supply voltage of 5V and has a propagation delay of 14ns. It is available in a surface mount SOIC package and is compliant with RoHS regulations. The IC has a high level output current of -32mA and a low level output current of 64mA. It is designed to operate within a temperature range of -40°C to 85°C.
Texas Instruments CY29FCT520ATSOCG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 29FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY29FCT520ATSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.