Search Results for "df2218cutf24wv renesas electronics"
Filters
DF2218UTF24WV
Renesas
MCU 16-bit/32-bit H8S CISC 128KB Flash 2.5V/3.3V 100-Pin TQFP
Datasheet
Obsolete
Height - Seated (Max):
1.2mm
JESD-30 Code:
S-PQFP-G100
Length:
12mm
Max Frequency:
24MHz
DF2218CUTF24V
Renesas
IC MCU 16BIT 128KB FLASH 100TQFP
Datasheet
End of Life
Package/Case:
TQFP
Data Bus Width:
16b
Frequency:
24MHz
Interface:
USB, SCI, UART