This 150pF ceramic chip capacitor has a rated voltage of 25VDC and a tolerance of 1%. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is available in an 0805 package and is suitable for surface mount applications. It has a minimum operating temperature of -55°C and a maximum height of 1.3mm.
Knowles 0805Y0250151FFR technical specifications.
| Capacitance | 150pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y0250151FFR to view detailed technical specifications.
No datasheet is available for this part.