The ERJ-8GCYJ470M is a 47 ohm, 5% tolerance, 200V DC rated voltage, lead-free chip resistor with a 1206 package. It has a maximum power dissipation of 125mW and is available in bulk packaging. The resistor has a resistance of 47 ohms and a width of 1.6mm, with a length of 3.2mm and a height of 600um.
Panasonic ERJ-8GCYJ470M technical specifications.
| Package/Case | 1206 |
| Height | 600um |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 47R |
| Series | ERJ |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ERJ-8GCYJ470M to view detailed technical specifications.
No datasheet is available for this part.