Microchip MCP33121D-05T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100; TS 16949 |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | -5.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP33121D-05T-E/MS to view detailed technical specifications.
No datasheet is available for this part.