Diode Rectifier Bridge Single 800V 2A 4-Pin Case KBP Box
Bridge Rectifiers 600V 2A Bridge Rectifier
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, KBP, SIP-4
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN
Silicon Bridge Rectifier Diode 600V 4-Pin R-PSIP-W4
Bridge Rectifier Diode, 2A, 600V V(RRM),
Bridge Rectifier Diode,
Bridge Rectifier Diode 600V 4-Pin SILICON
2.0A Bridge Rectifier | Bridge Rect 1PHASE 600V 2A Kbp