This 2.2uH general purpose inductor features a maximum operating temperature of 125C and a minimum operating temperature of -40C. It has a rated current of 3.5A and a DC resistance of 0.045 ohms. The inductor is shielded and has a terminal placement of dual ended. It is part of the LVF series from Chilisin and is compliant with RoHS regulations.
Chilisin LVF404026-2R2M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | LVF |
| Series | LVF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVF404026-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.