The P51-150S-J-I72-4.5V is a sealed gage pressure sensor with an operating pressure range of 0 to 150psi and an accuracy of ±0.5%. It features a 3/8-24 UNF port size and is designed for use in industrial environments. The sensor has a 3-pin electrical termination and is typically operated at a supply voltage of 5V. It is suitable for use in both gas and liquid media and has a temperature range of -40 to 105 degrees Celsius.
SSI Controls Technologies P51-150S-J-I72-4.5V technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-150S-J-I72-4.5V to view detailed technical specifications.
No datasheet is available for this part.