The MHCD252012A-1R0M-A8S is a surface mount general purpose inductor from Chilisin. It features a nominal inductance of 1uH and a maximum rated current of 5A. The inductor is shielded and has a maximum operating temperature of 125°C. Its dimensions are 2.5mm in length, 2mm in width, and 1.2mm in height.
Chilisin MHCD252012A-1R0M-A8S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.045 |
| Rated Current-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin MHCD252012A-1R0M-A8S to view detailed technical specifications.
No datasheet is available for this part.