
Zener Diodes DIODE ZENER TAPE-7
NXP PLVA2662AT/R technical specifications.
| Package/Case | TO-236AB |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 3% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP PLVA2662AT/R to view detailed technical specifications.
No datasheet is available for this part.