Res Metal Oxide 1.5K Ohm 1% 1W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Vitrohm PO 595-0 1 T 1K5 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vitrohm PO 595-0 1 T 1K5 to view detailed technical specifications.
No datasheet is available for this part.