Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Micro Commercial Components S5JL-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components S5JL-TP to view detailed technical specifications.
No datasheet is available for this part.