The 1.8kR 1% Chip Resistor is a fixed resistor with a resistance of 1.8kR and a tolerance of 1%. It is packaged in a 1218 case and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C and is compliant with automotive standard AEC-Q200. It is available on tape and reel.
Vishay CRCW12181K80FKEK technical specifications.
| Package/Case | 1218 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12181K80FKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.