This SPST rocker switch features a curved actuator style and a maximum current rating of 10 amps at 125 volts AC, certified to VDE standards. It has a maximum AC voltage rating of 250 volts and an electrical life of 10,000 cycles. The switch is designed for panel mount or through hole mounting and operates within a temperature range of -20 to 85 degrees Celsius.
C&K DT12J3RG202HQF7 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@125VAC@VDEA |
| Max AC Voltage Rating | 250@VDEV |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K DT12J3RG202HQF7 to view detailed technical specifications.
No datasheet is available for this part.