Search Results for "tb10s t3 Won Top Electronics"
Filters
TB10S-G
Comchip
DIODE BRIDGE GPP 0.8A 100V TBS
Datasheet
Volume Production
Package/Case:
SMD/SMT
Mount:
Surface Mount
Package Quantity:
1500
Packaging:
Tape and Reel
TB10S_R2_00001
Panjit
Bridge Rectifier Diode, 1A, 1000V V(RRM),
Datasheet
DIP-4
Obsolete
Max Operating Temperature:
150
Number of Terminals:
4
Terminal Position:
DUAL
Number of Elements:
4