This 0.0082uF film capacitor is designed for pulse and DC transient suppression, with a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. It features a tolerance of 5% and is constructed with a wound design. The capacitor is suitable for operation between -55°C and 150°C and is available in a radial termination style with a 7.5mm terminal pitch. It is mounted through a hole and measures 10 x 4 x 8mm in size.
Kemet SMR7,5822J63K01L4BULK technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 4 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR7,5822J63K01L4BULK to view detailed technical specifications.
No datasheet is available for this part.