Search Results for "uwan10 100 27 Misumi Group"
Filters
UAL10-100RF8
Riedon
RES CHAS MNT 100 OHM 1% 10W
Datasheet
Volume Production
Lead/Base Style:
Solder
Max Operating Temperature:
275°C
Min Operating Temperature:
-55°C
Max Power Dissipation:
10W
WA10-01-100
NTE Electronics
Hook-up Wire 10AWG 120V Automotive
Datasheet
Active
Type:
Hook-up Wire
Size:
10
AWG
Max Operating Temperature:
80
°C
Max Voltage Rating:
120V
WA10-04-100
NTE Electronics
Hook-up Wire 10AWG 120V Automotive
Datasheet
Active
Type:
Hook-up Wire
Size:
10
AWG
Max Operating Temperature:
80
°C
Max Voltage Rating:
120V
WA10-05-100
NTE Electronics
Hook-up Wire 10AWG 120V Automotive
Datasheet
Active
Type:
Hook-up Wire
Size:
10
AWG
Max Operating Temperature:
80
°C
Max Voltage Rating:
120V
WA10-03-100
NTE Electronics
Hook-up Wire 10AWG 120V Automotive
Datasheet
Active
Type:
Hook-up Wire
Size:
10
AWG
Max Operating Temperature:
80
°C
Max Voltage Rating:
120V
WA10-02-100
NTE Electronics
Hook-up Wire 10AWG 120V Automotive
Datasheet
Active
Type:
Hook-up Wire
Size:
10
AWG
Max Operating Temperature:
80
°C
Max Voltage Rating:
120V
WA10-06-100
NTE Electronics
Hook-up Wire 10AWG 120V Automotive
Datasheet
Active
Type:
Hook-up Wire
Size:
10
AWG
Max Operating Temperature:
80
°C
Max Voltage Rating:
120V
WA10-07-100
NTE Electronics
Hook-up Wire 10AWG 120V Automotive
Datasheet
Active
Type:
Hook-up Wire
Size:
10
AWG
Max Operating Temperature:
80
°C
Max Voltage Rating:
120V
WA10-00-100
NTE Electronics
Hook-up Wire 10AWG 120V Automotive
Datasheet
Active
Type:
Hook-up Wire
Size:
10
AWG
Max Operating Temperature:
80
°C
Max Voltage Rating:
120V
WA10-08-100
NTE Electronics
Hook-up Wire 10AWG 120V Automotive
Datasheet
Active
Type:
Hook-up Wire
Size:
10
AWG
Max Operating Temperature:
80
°C
Max Voltage Rating:
120V
WA10-09-100
NTE Electronics
Hook-up Wire 10AWG 120V Automotive
Datasheet
Active
Type:
Hook-up Wire
Size:
10
AWG
Max Operating Temperature:
80
°C
Max Voltage Rating:
120V
UAL10-0R1F8
Riedon
Res Chas Mnt 100 Mohm 1% 10W
Datasheet
Not Recommended for New Design
Lead/Base Style:
Solder
Max Operating Temperature:
275°C
Min Operating Temperature:
-55°C
Max Power Dissipation:
10W