Search Results for "e632072 ELO Touch Solutions"
Filters
BSP78-E6327
Infineon
Power Switch Lo Side 3A 4-Pin(3+Tab) SOT-223 T/R
Datasheet
Obsolete
Package/Case:
SOT-223
Max Input Voltage:
42V
Max Operating Temperature:
150°C
Min Operating Temperature:
-40°C
BSP75 E6327
Infineon
Power Switch Lo Side 0.7A 4-Pin(3+Tab) SOT-223 T/R
Datasheet
Obsolete
Package/Case:
SOT-223
Max Operating Temperature:
150°C
Min Operating Temperature:
-40°C
Mount:
Surface Mount
Distributor
Stock
2+
3+
6+
18+
Quest
800
$6.027
$5.0225
$4.4198
$4.018