Miniature Aluminum Electrolytic Capacitor
Aishi Capacitors EWH1HM220D11OT technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aishi Capacitors EWH1HM220D11OT to view detailed technical specifications.
No datasheet is available for this part.