This 2-channel optical rotary switch features a vertical orientation and quadrature/incremental output type. It operates within a temperature range of 0°C to 70°C and is available in a tray packaging with 50 units per package. The switch is designed for through hole, panel, or PCB mounting.
Broadcom HRPG-ASCA-53F technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | HRPG |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-ASCA-53F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
