Single Zener Diode, 140V nominal voltage with 10% tolerance, designed for voltage regulation. Features a 5000mW maximum power dissipation and 230 Ohm maximum Zener impedance. Encased in a 2-pin DO-215AA surface-mount plastic package with gull-wing leads, measuring 4.57mm x 3.94mm maximum dimensions. Operates across a temperature range of -65°C to 150°C.
Microchip SMBG5382A/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AA |
| Package/Case | DO-215AA |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AA |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 140V |
| Maximum Zener Impedance | 230Ohm |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation | 5000mW |
| Maximum Reverse Leakage Current | 0.5uA |
| Maximum Regulator Current | 34mA |
| Maximum Voltage Regulation | 2500mV |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMBG5382A/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.