The Knowles 1206 X7R ceramic capacitor features a capacitance of 0.12uF and a voltage rating of 100VDC with a tolerance of 10%. It is designed for surface mount applications and has an operating temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat ceramic chip case style and has a termination style of pad.
Knowles 1206A1000124KXT technical specifications.
| Capacitance | 0.12uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206A1000124KXT to view detailed technical specifications.
No datasheet is available for this part.