Search Results for "pht25201b 1r0ms Cyntec"
Filters
PSE25201B-1R0MS
Cyntec
Power Choke Shielded Wirewound 1uH 20% 1MHz 2.34A 0.043Ohm DCR 1008
Datasheet
1008
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Number of Functions:
1