Search Results for "rr0510s 103 fnh Cyntec"
Filters
RR0510P-103-D
Susumu
10kΩ Metal Film Resistor, 0.5% Tol, 0402 SMD, 1/16W
Datasheet
CHIP
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
1