This 16mm x 36mm aluminum electrolytic capacitor has a capacitance of 15000uF and a DC rated voltage of 6.3VDC with a tolerance of 20%. It features a high ripple current of 2500 and a low leakage current of 945uA at 2 minutes. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Yageo SK006M15K0J7S-1636 technical specifications.
| Capacitance | 15000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2500mA |
| Leakage Current | 945@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 36mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SK006M15K0J7S-1636 to view detailed technical specifications.
No datasheet is available for this part.