Conductive Polymer Aluminum Solid Electrolytic Capacitors
Aishi Capacitors SPF1AM471E11OR technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Size | 6.3 X 11mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aishi Capacitors SPF1AM471E11OR to view detailed technical specifications.
No datasheet is available for this part.