This ceramic chip capacitor has a capacitance of 360pF and a voltage rating of 50VDC with a tolerance of 5%. It is a multilayer ceramic capacitor with a package type of 0805 and a surface mount style. The operating temperature range is from -55°C to 150°C. The capacitor is constructed with a flat construction and a ceramic chip case style.
Kemet C0805C361J5HACAUTO technical specifications.
| Capacitance | 360pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X8R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805C361J5HACAUTO to view detailed technical specifications.
No datasheet is available for this part.