Electromechanical Relay 24VDC 523.6Ohm 20A SPDT-DM(17.5x15x19.5)mm THT General Purpose Relay
Zhejiang HKE Relay CMA2- S-DC24V-W technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT-DM |
| Max Current Rating | 20A |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 16.8VDC |
| Coil Current | 45.84mA |
| Coil Resistance | 523.6Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 280W |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay CMA2- S-DC24V-W to view detailed technical specifications.
No datasheet is available for this part.