Electromechanical Relay 9VDC 51Ohm 40A SPDT(26.5x22x22.3)mm THT General Purpose Relay
Zhejiang HKE Relay CMA4 -S-DC9V-C-U technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 40A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 5.4VDC |
| Coil Current | 176.47mA |
| Coil Resistance | 51Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 420W |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zhejiang HKE Relay CMA4 -S-DC9V-C-U to view detailed technical specifications.
No datasheet is available for this part.