Electromechanical Relay 5VDC 27.8Ohm 20A SPST-NO(30.5x16x31.5)mm THT General Purpose Relay
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 20A |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.5VDC |
| Coil Current | 179.9mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 27.8Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 600W|5kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |