The HRA-S-DC24V relay from Zhejiang HKE Relay is a general purpose relay with a SPDT contact arrangement. It has a maximum current rating of 2A and a termination style of PC Pin. The relay has 6 terminals and a DC coil voltage of 24V. It can switch up to 120VAC and 30VDC with a maximum power rating of 30W or 120VA. The coil resistance is 1.28K ohms and the coil current is 18.75mA. The relay is packaged in a DIP package and is mounted through a hole. It operates between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
Zhejiang HKE Relay HRA-S-DC24V technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 16.8VDC |
| Coil Current | 18.75mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 1.28KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |