The HRA-S-DC3V is a general purpose relay with a SPDT contact arrangement, rated for a maximum current of 2A and a DC coil voltage of 3V. It has a coil resistance of 20 ohms and a maximum power rating of 30W or 120VA. The relay is packaged in a DIP format and is mounted through a hole. It operates within a temperature range of -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Zhejiang HKE Relay HRA-S-DC3V technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 3V |
| Maximum Pick-Up Voltage | 2.1VDC |
| Coil Current | 150mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 20Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |