The HRA-S-DC5V is a general purpose relay with a SPDT contact arrangement and a maximum current rating of 2A. It has a DC coil voltage of 5V and a maximum pick-up voltage of 3.5VDC. The relay's coil current is 90.9mA and it has a coil resistance of 55 ohms. It can switch up to 120VAC and 30VDC and has a maximum power rating of 30W or 120VA. The relay is packaged in a DIP type and is mounted through a hole. It operates between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
Zhejiang HKE Relay HRA-S-DC5V technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.5VDC |
| Coil Current | 90.9mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 55Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |