Electromechanical Relay 6VDC 80Ohm 2A SPDT(10.2x7.4x10)mm THT General Purpose Relay
Checking distributor stock and pricing after the page loads.
Zhejiang HKE Relay HRA-S-DC6V technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.2VDC |
| Coil Current | 75mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 80Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |