The HRAH-S-DC9V is a general purpose relay with a SPDT contact arrangement, rated for 2A maximum current and 6.3VDC maximum pick-up voltage. It has a maximum AC switching voltage of 120VAC and a maximum DC switching voltage of 30VDC. The relay has a 30W power rating and is packaged in a DIP format for through hole mounting. It operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 6.3VDC |
| Coil Current | 36.73mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 245Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |