The HRS1K-S-DC12V-C3-E-6 is a general purpose relay with a SPDT contact arrangement. It has a maximum current rating of 2A and a termination style of PC Pin. The relay has a DC coil voltage of 12V and a maximum pick-up voltage of 8.4VDC. It can switch up to 220VAC and has a coil resistance of 400 ohms. The relay is rated for 30W and 120VA and can operate in temperatures ranging from -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 8.4VDC |
| Coil Current | 30mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 400Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 30W|120VA |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |